APEM Illuminated DPST, On-Off On-Off Rocker Switch Panel
- RS 제품 번호:
- 797-6660
- 제조사 부품 번호:
- 2641LP/2A23621L110V
- 제조업체:
- APEM
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,640.00
재고있음
- 추가로 2026년 11월 16일 부터 92 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩16,640.00 |
| 10 - 49 | ₩16,140.00 |
| 50 - 99 | ₩15,640.00 |
| 100 - 249 | ₩15,300.00 |
| 250 + | ₩14,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 797-6660
- 제조사 부품 번호:
- 2641LP/2A23621L110V
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Product Type | Rocker Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Legend | Off (Symbol), On (Symbol) | |
| Housing Material | Melamine | |
| Panel Cutout Size | 22 x 30 mm | |
| Switch Contact Current | 16A | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Series | 2600 | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | CSA, EN, RoHS, UL, VDE | |
| Mechanical Life | 10000Operations | |
| Legend Text Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Product Type Rocker Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Legend Off (Symbol), On (Symbol) | ||
Housing Material Melamine | ||
Panel Cutout Size 22 x 30 mm | ||
Switch Contact Current 16A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Series 2600 | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Standards/Approvals CSA, EN, RoHS, UL, VDE | ||
Mechanical Life 10000Operations | ||
Legend Text Colour White | ||
- COO (Country of Origin):
- FR
Apem Rocker Switches 2600 Series
2600LP Series Guarded Rocker switches from APEM Components. The side guards are designed to prevent accidental movement of the switch actuator. Red or green illuminated variants are available with 110V or 220V supply options
Concave rocker actuator
Apem Rocker Switches
Approvals
UL, CSA, VDE and NF (EN 61058-1) approved
관련된 링크들
- APEM Illuminated DPST, On-Off On-Off Rocker Switch Panel
- APEM DPST, On-Off On-Off Rocker Switch Panel
- RS PRO Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Marquardt Illuminated DPST, (On)-Off (On)-Off Rocker Switch Panel
- APEM Illuminated On-Off, (On)-Off-(On) Rocker Switch Panel
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- TE Connectivity Illuminated DPST, On-Off On-Off Rocker Switch Panel