RS PRO SPST, (On)-Off Rocker Switch Panel

대량 구매 할인 받기

10개 더 담고 ₩1,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩3,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 03일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩3,520.00-
10 - 49₩3,420.00₩1,000.00
50 - 99₩3,300.00₩11,000.00
100 - 249₩3,240.00₩28,000.00
250 +₩3,160.00₩90,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
793-2490
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

(On)-Off

Housing Material

Plastic

Panel Cutout Size

30 x 11 mm

Switch Contact Current

16A

Illuminated

No

Actuator Colour

Black

Series

RS PRO

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP88, IP58

Actuator Style

Rectangular

Minimum Operating Temperature

125°C

Contact AC Voltage

250V ac

Contact DC Voltage

28V dc

Maximum Operating Temperature

125°C

Standards/Approvals

VDE, UL, CE, RoHS, CSA

Mechanical Life

50000Operations

COO (Country of Origin):
IT

Molveno SX81 Series Rocker


Product Description

The Molveno SX81 Series rocker Switches offer a single pole single throw momentary switch. The SX81 has an Off-On switch configuration and an expected mechanical life of 50000 cycles. The SX81 series benefits from snap mount fitting which makes these switches easy to fit into a panel.

Features and Benefits

SPST, Off-On Configuration.

Tab terminals.

50000 cycles.

30 x 11 mm cut out.

Product Application Information.

Typical applications include refrigerators, coffee machines and garden equipment.

관련된 링크들