대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,680.00
재고있음
- 118 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩2,680.00 |
| 10 - 49 | ₩2,600.00 |
| 50 - 99 | ₩2,520.00 |
| 100 - 249 | ₩2,480.00 |
| 250 + | ₩2,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 793-2443
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Housing Material | Aluminium | |
| Panel Cutout Size | 19 x 13 mm | |
| Switch Contact Current | 10A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | RS PRO | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | 125°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | BS, CE, CSA, RoHS, UL, VDE | |
| Mechanical Life | 50000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rocker Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Housing Material Aluminium | ||
Panel Cutout Size 19 x 13 mm | ||
Switch Contact Current 10A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series RS PRO | ||
Terminal Type Quick Connect | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature 125°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals BS, CE, CSA, RoHS, UL, VDE | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- IT
Molveno A1 Series Rocker Switches
Single pole illuminated or non illuminated A1 Series switches from Molveno.
Features and Benefits
Life 50000 cycles;Panel cut out 19 mm x 13 mm
Product Application Information
Typical applications include small appliances and consumer electronic.
관련된 링크들
- RS PRO SPDT, On-On SPDT Rocker Switch Panel
- RS PRO SPDT, On-Off-On SPDT Rocker Switch Panel
- RS PRO SPDT, (On)-On On-(On) Rocker Switch Panel
- RS PRO SPDT, Latching On-On Rocker Switch Panel
- RS PRO SPDT, (On)-Off-(On) Rocker Switch Panel
- RS PRO SPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Illuminated SPDT, On-On On-On Rocker Switch Panel
- RS PRO Illuminated SPDT, (On)-Off-(On) Rocker Switch Panel