RS PRO Illuminated DPST, On-Off Rocker Switch Panel
- RS 제품 번호:
- 793-2430
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩5,860.00
재고있음
- 14 개 단위 배송 준비 완료
- 추가로 2027년 1월 14일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩5,860.00 |
| 10 - 49 | ₩5,680.00 |
| 50 - 99 | ₩5,500.00 |
| 100 - 249 | ₩5,400.00 |
| 250 + | ₩5,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 793-2430
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Aluminium | |
| Panel Cutout Size | 19 x 22 mm | |
| Switch Contact Current | 10A | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Actuator Colour | Red | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | 125°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | BS, CE, CSA, RoHS, UL, VDE | |
| Mechanical Life | 50000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Aluminium | ||
Panel Cutout Size 19 x 22 mm | ||
Switch Contact Current 10A | ||
Illuminated Yes | ||
Series RS PRO | ||
Actuator Colour Red | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP66 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature 125°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals BS, CE, CSA, RoHS, UL, VDE | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- IT
Molveno A4 Series Rocker Switches
Double pole illuminated or non illuminated A4 Series switches from Molveno. Typical applications include household appliances, fans and blowers. For the A4 series switch cover see stock no 7932478
Life 50000 cycles
Panel cut out 19 mm x 22 mm
관련된 링크들
- RS PRO Illuminated DPST, On-Off On-Off Rocker Switch Panel
- RS PRO Illuminated DPST, On-None-Off DPST Rocker Switch Panel
- RS PRO Illuminated DPST, On-Off Rocker Switch Panel
- RS PRO Illuminated DPST, On-None-Off On-None-Off Rocker Switch Panel
- RS PRO Illuminated DPST, Latching On-Off Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Marquardt Illuminated DPST, (On)-Off (On)-Off Rocker Switch Panel
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel