Marquardt SPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- RS 제품 번호:
- 741-0889
- Distrelec 제품 번호:
- 135-03-112
- 제조사 부품 번호:
- 1808.1302
- 제조업체:
- Marquardt
Subtotal (1 unit)*
₩7,600.00
재고있음
- 230 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 741-0889
- Distrelec 제품 번호:
- 135-03-112
- 제조사 부품 번호:
- 1808.1302
- 제조업체:
- Marquardt
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Marquardt | |
| Contact Configuration | SPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | (On)-Off-(On) | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 19.4 x 12.9 mm | |
| Switch Contact Current | 6A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | 1800 | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | (On)-Off-(On) | |
| Standards/Approvals | CE, CSA, BS, VDE, UL, RoHS | |
| Mechanical Life | 50000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Marquardt | ||
Contact Configuration SPDT | ||
Product Type Rocker Switch | ||
Switch Operation (On)-Off-(On) | ||
Housing Material Polyamide | ||
Panel Cutout Size 19.4 x 12.9 mm | ||
Switch Contact Current 6A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series 1800 | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact DC Voltage 28V dc | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration (On)-Off-(On) | ||
Standards/Approvals CE, CSA, BS, VDE, UL, RoHS | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- TN

Marquardt 1800 Series Rocker Switches
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.
The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
High current rating, up to 12A
High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A
Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
Marquardt Rocker Switches
Note
Splashproof PVC covers suitable for use with the single and double pole switches available, see stock numbers 133-6287 and 134-0400 respectively.
Stock number 607-7343 is fitted with a dust proof cover.
Single and double pole white body types available, see stock numbers 741-0918 and 741-0864 respectively.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Stock number 607-7343 is fitted with a dust proof cover.
Single and double pole white body types available, see stock numbers 741-0918 and 741-0864 respectively.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
관련된 링크들
- Marquardt SPDT, On-Off-On On-Off-On Rocker Switch Panel
- Marquardt SPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- Marquardt SPDT, On-Off-On Rocker Switch Panel Mount
- Marquardt DPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel
- Marquardt SPDT, On-Off Rocker Switch Panel Mount
- Marquardt DPST, On-Off On-Off Rocker Switch Panel
- Marquardt DPST, (On)-Off (On)-Off Rocker Switch Panel
- Marquardt SPST, On-Off On-Off Rocker Switch Panel