ZF SPST, On-Off On-Off Rocker Switch Panel
- RS 제품 번호:
- 706-4345
- Distrelec 제품 번호:
- 301-61-432
- 제조사 부품 번호:
- TRG22F2FBBNN
- 제조업체:
- ZF
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 706-4345
- Distrelec 제품 번호:
- 301-61-432
- 제조사 부품 번호:
- TRG22F2FBBNN
- 제조업체:
- ZF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ZF | |
| Contact Configuration | SPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Nylon | |
| Panel Cutout Size | 30.48 x 11 mm | |
| Switch Contact Current | 16A | |
| Illuminated | No | |
| Series | TR | |
| Actuator Colour | Black | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | VDE, UL | |
| Mechanical Life | 50000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 ZF | ||
Contact Configuration SPST | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Nylon | ||
Panel Cutout Size 30.48 x 11 mm | ||
Switch Contact Current 16A | ||
Illuminated No | ||
Series TR | ||
Actuator Colour Black | ||
Terminal Type Quick Connect | ||
Mount Type Panel | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration On-Off | ||
Standards/Approvals VDE, UL | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
TR Series Power Rocker Switch
16A switching in 11mm wide package
Lighted and non-lighted versions
Available in a wide variety of colors
Double-throw and three-position versions available
Fits industry-standard cut-outs
Mechanical life: min. 50,000 operation
관련된 링크들
- ZF SPST, On-Off On-Off Rocker Switch Panel
- ZF Illuminated SPST, On-Off On-Off Rocker Switch Panel
- ZF DPST, On-Off On-Off Rocker Switch Panel
- ZF SPST, On-Off 2P Rocker Switch Panel
- ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
- ZF Illuminated SPST, On-None-Off Rocker Switch Panel Mount
- ZF DPDT, On-Off-On On-Off-On Rocker Switch Panel
- ZF SPDT, On-Off-On On-Off-On Rocker Switch Panel