Marquardt SPST, On-Off On-Off Rocker Switch Panel

일시적 품절
RS 제품 번호:
607-7545
Distrelec 제품 번호:
135-38-402
제조사 부품 번호:
1901.1102
제조업체:
Marquardt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Marquardt

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

On-Off

Legend

Blank

Housing Material

Polyamide

Panel Cutout Size

19.4 x 6.8 mm

Switch Contact Current

6A

Illuminated

No

Series

1901

Actuator Colour

Black

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP40

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Style

Rectangular

Switch Configuration

On-Off

Maximum Operating Temperature

85°C

Standards/Approvals

UR, CSA, EN

Mechanical Life

1000000Cycles

COO (Country of Origin):
MX

Marquardt 1900 Series Rocker Switches


Marquardt 1900 series single pole rocker switches. The 1900 rocker switches are suitable for use in Class II appliances and are available in a choice of three different attractive slimline profiles. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. The 1900 rocker switches have silver contacts with a SPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ. Electrical connection is made via the 4.8mm Faston/Quick Connect style tab terminals.

Slim profile

High current rating, up to 6A

High inrush current (capacitive) up to 50A

Contact distance ≥3mm

Operating force 2 to 5N

Electrical connection via 4.8mm Faston/Quick Connect style tab terminals

UL 94 V-2 flammability rated

Marquardt Rocker Switches


Note

Stock number 607-7545 switch fascia size is 21x9.5mm, behind panel depth 22.5mm.
Stock number 607-7551 switch fascia size is 25x9.5mm, behind panel depth 22.5mm.
Stock number 607-7567 switch fascia size is 31.5x9.5mm, behind panel depth 22.5mm.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

관련된 링크들