Arcolectric (Bulgin) Ltd SPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩5,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
  • 추가로 2026년 11월 16일 부터 892 개 단위 배송
  • 추가로 2026년 11월 23일 부터 700 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩5,360.00
50 +₩5,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
533-2942
Distrelec 제품 번호:
303-90-541
제조사 부품 번호:
C1522ALAAA
제조업체:
Arcolectric (Bulgin) Ltd
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcolectric (Bulgin) Ltd

Contact Configuration

SPDT

Product Type

Rocker Switch

Legend

I/O

Switch Operation

(On)-Off-(On)

Housing Material

Nylon

Panel Cutout Size

30 x 11 mm

Switch Contact Current

16A

Illuminated

No

Actuator Colour

Black

Series

1500

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP65

Contact AC Voltage

250V ac

Actuator Style

Rectangular

Switch Configuration

(On)-Off-(On)

Standards/Approvals

UR, EN, CSA

Legend Text Colour

White

COO (Country of Origin):
TN

Euro Cut Out


A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.

Features and Benefits

• Red or green illumination

• High Inrush option (C1353)

• SPST, SPDT, DPST and DPDT switch configurations

• Snap-in plastic prongs on the switch sides for secure panel retention

• Connection via quick connect 0.250” (6.35 mm) faston terminals

• Easy to operate the smooth rocker actuator

• Silver alloy contacts

Typical applications for rocker switches

Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:

• Medical and laboratory equipment

• Domestic appliances

• Audio and video equipment

• Power supplies

• Computers and peripherals

FAQ

• Are the rocker switches easy to connect?

Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Note

Supply voltage for illuminated switches is 230Vac

Approvals

ENEC; UL; CSA

관련된 링크들