Arcolectric (Bulgin) Ltd SPST, On-Off On-Off Rocker Switch Panel

대량 구매 할인 받기

50개 더 담고 ₩4,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩2,720.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
절감
1 - 49₩2,720.00-
50 - 99₩2,640.00₩4,000.00
100 - 249₩2,580.00₩14,000.00
250 - 499₩2,560.00₩40,000.00
500 +₩2,320.00₩200,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-7256
Distrelec 제품 번호:
303-88-914
제조사 부품 번호:
C1300ALAAB
제조업체:
Arcolectric (Bulgin) Ltd
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcolectric (Bulgin) Ltd

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

On-Off

Housing Material

Aluminium

Panel Cutout Size

30 x 11 mm

Switch Contact Current

16A

Illuminated

No

Actuator Colour

Black

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP54, IP67

Minimum Operating Temperature

-25°C

Contact DC Voltage

28V dc

Actuator Style

Rectangular

Maximum Operating Temperature

100°C

Switch Configuration

On-Off

Standards/Approvals

CSA, BS, VDE, UL, RoHS, CE

Mechanical Life

100000Operations

COO (Country of Origin):
TN

Euro Cut Out


A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.

Features and Benefits

• Red or green illumination

• High Inrush option (C1353)

• SPST, SPDT, DPST and DPDT switch configurations

• Snap-in plastic prongs on the switch sides for secure panel retention

• Connection via quick connect 0.250” (6.35 mm) faston terminals

• Easy to operate the smooth rocker actuator

• Silver alloy contacts

Typical applications for rocker switches

Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are:

• Medical and laboratory equipment

• Domestic appliances

• Audio and video equipment

• Power supplies

• Computers and peripherals

FAQ

• Are the rocker switches easy to connect?

Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.

Note

Supply voltage for illuminated switches is 230Vac

Approvals

ENEC; UL; CSA

관련된 링크들