Wurth Elektronik SPST, (On)-Off Rocker Switch Snap-in
- RS 제품 번호:
- 254-1827
- 제조사 부품 번호:
- 471006268142
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
400개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 tray of 200 units)*
₩1,474,800.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 200 - 200 | ₩7,374.00 | ₩1,474,680.00 | - |
| 400 + | ₩7,092.00 | ₩1,418,560.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-1827
- 제조사 부품 번호:
- 471006268142
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | (On)-Off | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 20.2 mm | |
| Illuminated | No | |
| Series | WS-RSTV | |
| Actuator Colour | Black | |
| Mount Type | Snap-in | |
| Terminal Type | Solder | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, REAC, ENEC 15, CQC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation (On)-Off | ||
Housing Material Polyamide | ||
Panel Cutout Size 20.2 mm | ||
Illuminated No | ||
Series WS-RSTV | ||
Actuator Colour Black | ||
Mount Type Snap-in | ||
Terminal Type Solder | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, REAC, ENEC 15, CQC | ||
- COO (Country of Origin):
- CN
The Wurths offers a WS-RSTV series of quick connect terminal rocker switch with an operating temperature of 0°C to +85°C and ingress protection code of IP65. It consist of a terminal material of copper alloy with a terminal plating of silver.
Actuator colour is black
Actuator material is PC with silicone rubber
Frame flammability rating of UL94 V-2
관련된 링크들
- Wurth Elektronik SPST, (On)-Off Rocker Switch Snap-in
- Wurth Elektronik SPST, On-Off Rocker Switch Snap-in
- Wurth Elektronik SPST, On-Off On-Off Rocker Switch Panel
- Wurth Elektronik SPST, On-Off Rocker Switch Panel
- Wurth Elektronik Illuminated SPST, On-Off Rocker Switch Panel
- Wurth Elektronik SPST, Off SPST Rocker Switch Through Hole
- C & K SPST, On-Off On-Off Rocker Switch Snap-in
- Wurth Elektronik, Off SPST Rocker Switch Through Hole