RS PRO SPDT, On-Off-(On) Rocker Switch Panel Mount

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
174-8335
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Panel Cut Out Width

37mm

Panel Cut Out Height

21.1mm

Contact Current Rating

16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

AC Voltage Rating

125 → 250V

Panel Cut Out Size

21.1 x 37mm

DC Voltage Rating

30V

Actuator Shape

Rectangular

Contact Resistance

20mΩ

Minimum Operating Temperature

-20°C

Contact Material

Copper

Case Material

Polyamide

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

COO (Country of Origin):
TW
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.

• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들