C & K DPST, On-Off On-Off Rocker Switch Panel
- RS 제품 번호:
- 154-3601
- 제조사 부품 번호:
- DF62J12S2AHQA
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,320.00
재고있음
- 추가로 2026년 10월 05일 부터 83 개 단위 배송
- 추가로 2026년 12월 11일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩18,320.00 |
| 13 - 24 | ₩17,900.00 |
| 25 + | ₩17,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 154-3601
- 제조사 부품 번호:
- DF62J12S2AHQA
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Legend | O I | |
| Housing Material | Nylon | |
| Panel Cutout Size | 12.57 x 27.31 mm | |
| Switch Contact Current | 16A | |
| Illuminated | No | |
| Series | DF | |
| Actuator Colour | Black | |
| Terminal Type | PC Terminal | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 48V | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Legend O I | ||
Housing Material Nylon | ||
Panel Cutout Size 12.57 x 27.31 mm | ||
Switch Contact Current 16A | ||
Illuminated No | ||
Series DF | ||
Actuator Colour Black | ||
Terminal Type PC Terminal | ||
Mount Type Panel | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 48V | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
C & K DPST Latching Rocker Switch
The C&K double pole single throw (DPST) rocker switch has latching switch operation. The rocker ON/OFF switch has an AC contact rating of 16A, 250VAC and a DC contact rating of 6A, 48VDC. This latching switch has a through-hole termination style with right angle body dimensions. It is easy to ensure that the switch fits the required design due to panel mounting function. This switch has a black matt finish. It is perfectly suitable for any atmospheric condition. It is a PC pin contact Terminal type switches.
Features and Benefits
• Insulation resistance is 10^9ohm min
• Sub-panel and front-panel mounting
• PC and quick connect terminals
• Multi-position and multi-pole function
• High-grade material protect switch
• Housing MADE from nylon grade material
Applications
• Computers
• Power supplies appliances
• Appliances
• Fitness equipment
• Off-road vehicles
Certifications
• UL 94V-2 approved
관련된 링크들
- C & K DPST, On-Off On-Off Rocker Switch Panel
- RS PRO Illuminated DPST, On-Off On-Off Rocker Switch Panel
- APEM DPST, On-Off On-Off Rocker Switch Panel
- RS PRO DPST, On-Off On-Off Rocker Switch Panel
- Marquardt DPST, On-Off On-Off Rocker Switch Panel
- Marquardt DPST, On-Off (On)-Off Rocker Switch Panel
- NKK Switches DPST, On-Off On-Off Rocker Switch Panel
- Bulgin DPST, On-Off On-Off Rocker Switch Panel