Carling Technologies Illuminated DPST, (On)-On On-(On) Rocker Switch Panel

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩30,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 26 개 단위 배송 준비 완료
  • 추가로 2026년 12월 22일 부터 68 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩30,800.00-
10 - 19₩29,880.002%
20 - 49₩28,940.006%
50 - 99₩28,380.007%
100 +₩27,760.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
111-6552
제조사 부품 번호:
VDD2HWTC-FDALAV-1
제조업체:
Carling Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Carling Technologies

Contact Configuration

DPST

Product Type

Rocker Switch

Switch Operation

(On)-On

Housing Material

Polyester

Panel Cutout Size

36.83 x 21.08 mm

Switch Contact Current

20A

Illuminated

Yes

Series

V

Actuator Colour

Red

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP66

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Actuator Style

Rectangular

Contact DC Voltage

12V dc

Switch Configuration

On-(On)

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL, VDE, CSA

Mechanical Life

100000Cycles

COO (Country of Origin):
MX

V Series Sealed Contura Rocker Switches


From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches are shock, vibration, thermos-shock, moisture and salt spray resistant.

Illuminated and Non-illuminated

The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,

flashing and bi-colour.

Removable actuators

With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)

Switch operation and contact configuration

With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.

Panel mounting

Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.

Features and Benefits

• IP66/68 ingress protection

• Dual seal protection

• Vibration, shock, thermos-shock, moisture and salt spray resistant

• Interchangeable actuators with a choice of multiple symbols

• Connection via 6.3 mm quick connect blade terminals

• SPST, SPDT, DPST, DPDT and 3PDT contact configurations

• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations

Typical applications for sealed rocker switches

Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:

• Marine and shipping

• Highway and motorway vehicles and machinery

• Mining machinery

FAQ

• Are the rocker switches easy to connect?

Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.

Carling Technologies® Rocker Switches


관련된 링크들