Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- RS 제품 번호:
- 834-870
- 제조사 부품 번호:
- C7530T110G
- 제조업체:
- Bulgin
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩38,950.00
재고있음
- 추가로 2026년 11월 23일 부터 49 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,950.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 834-870
- 제조사 부품 번호:
- C7530T110G
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off-On | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Green | |
| Terminal Type | Solder Pin | |
| Mount Type | Panel Mount | |
| IP Rating | IP68 | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 110V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off-On | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Green | ||
Terminal Type Solder Pin | ||
Mount Type Panel Mount | ||
IP Rating IP68 | ||
Actuator Style Rocker | ||
Contact AC Voltage 110V | ||
- COO (Country of Origin):
- CN
The Bulgin rocker switch is engineered for reliable performance in demanding environments, featuring a Compact design suitable for panel mounting. Its robust construction ensures longevity, making it Ideal for various applications.
Rated for 30A at 250V, ensuring high power handling capability
Offers both ON-OFF and ON-ON switching options for versatility
IP68 rated to protect against ingress of dust and water
Available in a variety of vibrant colours for enhanced aesthetic appeal
관련된 링크들
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm