Arcolectric (Bulgin) Ltd DPST, On-Off On-Off Rocker Switch Panel
- RS 제품 번호:
- 811-800
- Distrelec 제품 번호:
- 304-01-664
- 제조사 부품 번호:
- C1250APAAD
- 제조업체:
- Arcolectric (Bulgin) Ltd
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,640.00
재고있음
- 2,477 개 단위 배송 준비 완료
- 추가로 2026년 12월 21일 부터 4,284 개 단위 배송
- 추가로 2027년 2월 08일 부터 1,600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩13,640.00 |
| 50 - 99 | ₩13,360.00 |
| 100 - 249 | ₩12,960.00 |
| 250 - 499 | ₩12,640.00 |
| 500 + | ₩12,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 811-800
- Distrelec 제품 번호:
- 304-01-664
- 제조사 부품 번호:
- C1250APAAD
- 제조업체:
- Arcolectric (Bulgin) Ltd
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcolectric (Bulgin) Ltd | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Legend | Off (Symbol), On (Symbol) | |
| Switch Operation | On-Off | |
| Housing Material | Polyamide 66 | |
| Panel Cutout Size | 27.2 x 12.4 mm | |
| Switch Contact Current | 10A | |
| Illuminated | No | |
| Series | 1250 | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | BS, CE, CSA, RoHS, UL, VDE | |
| Mechanical Life | 100000Operations | |
| Legend Text Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcolectric (Bulgin) Ltd | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Legend Off (Symbol), On (Symbol) | ||
Switch Operation On-Off | ||
Housing Material Polyamide 66 | ||
Panel Cutout Size 27.2 x 12.4 mm | ||
Switch Contact Current 10A | ||
Illuminated No | ||
Series 1250 | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals BS, CE, CSA, RoHS, UL, VDE | ||
Mechanical Life 100000Operations | ||
Legend Text Colour Black | ||
- COO (Country of Origin):
- TN
Bulgin 1250 Series Rocker Switch, 10A Current Rating, DPST Contact Configuration - C1250APAAD
This rocker switch is a robust DPST switch designed for panel mount applications. Constructed from durable nylon 66, it features quick connect terminals for easy installation. With a compact panel cut-out size of 27.2 x 12.4mm, this 10A switch operates at an AC voltage rating of 250V and a DC voltage rating of 30 V. The IP40 rating ensures protection against solid objects larger than 1mm, making it ideal for various environments.
Features & Benefits
• Offers reliable on-off functionality for simple switching needs
• Equipped with quick connect terminals for efficient setup and maintenance
• Built from nylon 66 for enhanced durability and longevity
• Silver alloy contacts minimise contact resistance for better conductivity
• Rated at 10A, suitable for various electrical applications
• Clean, clear legend text indicates operational states
Applications
• Utilised in industrial automation control panels
• Suitable for domestic appliance requiring manual switching
• Ideal for use in HVAC systems where reliable on-off control is essential
• Common in automotive for toggle operations
• Employed in audio equipment for operational control
What is the significance of the DPST configuration for this switch?
The DPST configuration allows for control of two circuits simultaneously, enhancing functionality in applications where multiple operations are required. This design provides versatility for users needing to manage multiple electrical elements from a single point.
How does the use of silver alloy contacts benefit the performance of the switch?
Silver alloy contacts provide superior conductivity and reduce the risk of wear over time, ensuring that the switch maintains its performance even after numerous operations. This enhances reliability and reduces maintenance needs.
What factors contribute to the IP40 rating of this switch?
The IP40 rating indicates that the switch is protected against solid objects over 1mm in diameter, making it suitable for environments where dust is present but not excessive moisture. This rating ensures the switch remains functional and safe in various applications.
Mini Double Pole
A fully approved double pole rocker switch
Fits into the space traditionally required for a single pole switch
DPST silver contacts
Connection via 6·3mm faston connectors
>3mm contact gap
Nylon 66 94 V-2
Approvals
ENEC, VDE, SEV, SEMKO, IMQ, BEAB, UL recognised component, CSA certified
관련된 링크들
- Arcolectric (Bulgin) Ltd DPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd DPST, Latching On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd Illuminated DPST, Latching On-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd SPST, On-Off (On)-Off Rocker Switch Panel
- Arcolectric (Bulgin) Ltd SPST, On-Off On-Off Rocker Switch Panel
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series