Carlingswitch SPDT SPDT Rocker Switch Panel
- RS 제품 번호:
- 416-708
- 제조사 부품 번호:
- AF1X0038031F2D
- 제조업체:
- Carlingswitch
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩41,820.00
재고있음
- 193 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 72 개 단위 배송
- 추가로 2027년 2월 09일 부터 144 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 99 | ₩41,820.00 | - |
| 100 + | ₩39,720.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 416-708
- 제조사 부품 번호:
- AF1X0038031F2D
- 제조업체:
- Carlingswitch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlingswitch | |
| Contact Configuration | SPDT | |
| Product Type | Rocker Switch | |
| Housing Material | Aluminium | |
| Switch Contact Current | 10A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | AF1 | |
| Terminal Type | Push-in | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | BS, CE, CSA, RoHS, UL, VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlingswitch | ||
Contact Configuration SPDT | ||
Product Type Rocker Switch | ||
Housing Material Aluminium | ||
Switch Contact Current 10A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series AF1 | ||
Terminal Type Push-in | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals BS, CE, CSA, RoHS, UL, VDE | ||
- COO (Country of Origin):
- MX
Single Pole, Hydraulically Damped
Insulation Resistance >100MΩ
The convenience of on/off switching and overcurrent protection in one package
Visual indication of breaker state via the unique, single shot moulded, two colour actuator rocker (black and red)
Temperature stable. Will not trip due to high ambient temperature levels
Trip free mechanism making it impossible to hold the breaker contacts closed during an overcurrent or short circuit fault
Low contact resistance (typically < 0·1Ω)
Terminal connections via 1/4in push-on receptacles
Mounting hole size: 32 x 19mm
Fixing holes: 4mm Ø 42mm centres
Full arc suppression allowing extended contact life
IEC Classification S/HM
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA, VDE
관련된 링크들
- Carlingswitch SPDT SPDT Rocker Switch Panel
- Carlingswitch SPDT On-None-Off Rocker Switch Panel
- Carlingswitch DSPT On-None-On Rocker Switch Panel
- Carlingswitch SPDT, On-On On-On Rocker Switch Panel
- Carlingswitch Illuminated SPDT, Latching On-None-On Rocker Switch Panel
- Carlingswitch Illuminated SPDT, On-Off-On 2P Rocker Switch Panel
- Carlingswitch SPDT, (On)-On On-(On) Rocker Switch Panel
- Carlingswitch Rocker Switch Mounting Panel for use with Rocker Switch