- RS 제품 번호:
- 320-001
- 제조사 부품 번호:
- H8600VBAAS
- 제조업체:
- Arcolectric (Bulgin) Ltd
5 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩1,511.012
수량 | 한팩당 |
1 - 49 | ₩1,511.012 |
50 - 99 | ₩1,466.165 |
100 - 249 | ₩1,419.593 |
250 + | ₩1,388.545 |
- RS 제품 번호:
- 320-001
- 제조사 부품 번호:
- H8600VBAAS
- 제조업체:
- Arcolectric (Bulgin) Ltd
제정법과 컴플라이언스
- COO (Country of Origin):
- TN
제품 세부 사항
Curved Rocker Switches
The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Note
Approvals
ENEC, UL, CSA
Approvals
ENEC, UL recognised component, CSA certified
사양
속성 | 값 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.4mm |
Contact Current Rating | 16 A @ 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Panel Cut Out Size | 19.4 x 12.9mm |