Eaton, Push-On 4 Way Rocker Switch Surface

Subtotal (1 unit)*

₩48,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-568
제조사 부품 번호:
195244 CWIZ-04/09
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Actuator Colour

Black

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

4 Way

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Eaton exceptional wireless switch from The Eaton Moeller series xComfort elevates your home automation experience. Designed with a sleek jet black finish, it seamlessly blends into modern interiors while providing unmatched functionality. The rocker design accommodates four gang configurations, making it ideal for controlling multiple lights or devices with ease. Its halogen-free materials ensure safety and longevity, complemented by a compact profile that fits effortlessly within your space. The switch's snap-engage fastening type allows for straightforward installation without compromising aesthetics. With its IP20 degree of protection, this device is engineered for indoor use, guaranteeing reliable performance in a variety of settings. Perfect for those seeking both style and practicality, this product is your go-to solution for intuitive living.

Sleek rocker design enhances modern home aesthetics

Halogen-free construction ensures a safer environment

Compact dimensions make it suitable for various installations

Snap-engage fastening simplifies setup and maintenance

Engineered to meet indoor usage requirements with IP20 protection

Versatile four gang configuration allows for extensive control options

관련된 링크들