RS PRO DPST, On-Off DPST Rocker Switch Panel

Subtotal (1 unit)*

₩6,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,743 개 단위 배송 준비 완료
  • 추가로 2027년 1월 26일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
119-702
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rocker Switch

Contact Configuration

DPST

Switch Operation

On-Off

Legend

O Marking

Housing Material

Nylon

Panel Cutout Size

19.8 x 13 mm

Switch Contact Current

10A

Illuminated

No

Actuator Colour

Orange

Mount Type

Panel

Terminal Type

Quick Connect, Solder

IP Rating

IP20

Contact AC Voltage

250V ac

Contact DC Voltage

500V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Switch Configuration

DPST

Standards/Approvals

UL, ENEC, DEMKO, cUL

Legend Text Colour

White

Mechanical Life

10000Operations

COO (Country of Origin):
TW

RS PRO Rocker Switch, Higher Rating with Horse Power


This RS PRO rocker switch is designed for reliable on-off control in various electrical applications. With a high current rating and robust construction, it is ideal for demanding environments where durability and performance are crucial.

Features and Benefits


Rating: 16A 125V AC, 10A 250V AC, 1/2hp 125-250VAC for high power applications

Terminal: 187"sq for secure connections

Cut-out: 19.2(l) x 13.0(w) mm for easy panel integration

Function: Multiple configurations (DPST, SPST) for versatile use

Material: Nylon frame with silver-plated brass terminals for durability

Snap-In Mounting: Easy to install switch into panel for quick setup

Applications


This rocker switch is suitable for use in industrial machinery, home appliances, and other equipment requiring reliable on-off control.

Additional Information


Complies with UL Flame rating 94V-0 for safety standards

Operating temperature range from -20 to 85 °C for versatile environmental conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들