Carling Technologies Rocker Switch Mounting Panel for use with L Series Sealed Rocker Switch

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 15일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩11,820.00-
10 - 49₩11,440.003%
50 - 99₩11,120.005%
100 +₩10,880.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
913-2092
제조사 부품 번호:
LM3-01
제조업체:
Carling Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Carling Technologies

Product Type

Rocker Switch Mounting Panel

For Use With

L Series Sealed Rocker Switch

Standards/Approvals

RoHS, IEC, BS

COO (Country of Origin):
MX

L Series Rocker Switch Accessories


Actuators


Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.

Accessories


A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.

Typical Applications


Construction machinery

Agricultural equipment

On-highway transportation equipment

Features


IP67 certified sealed front panel components

Withstands temperatures from -40°C to +85°C

Vibration, shock, thermos-shock, moisture and salt spray resistant

Carling Technologies® Rocker Switches


Note

For, typical L Series Rocker Switches stock numbers see 913-1872 & 913-1945 and many more in the range.

관련된 링크들