Arcolectric (Bulgin) Ltd Rectangular Rocker Switch Bezel, For Use With Rocker Switch

대량 구매 할인 받기

25개 더 담고 ₩1,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 452 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩1,960.00-
25 - 49₩1,920.00₩1,000.00
50 - 99₩1,840.00₩6,000.00
100 - 249₩1,740.00₩22,000.00
250 +₩1,680.00₩70,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
861-0337
제조사 부품 번호:
F1025MOAAAB
제조업체:
Arcolectric (Bulgin) Ltd
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcolectric (Bulgin) Ltd

Product Type

Rocker Switch Bezel

For Use With

Rocker Switch

Bezel Colour

Black

Standards/Approvals

RoHS

Bezel Shape

Rectangular

COO (Country of Origin):
TN

Arcolectric Rocker Switch Biocote Bezel


The BioCote antimicrobial protection reduces levels of microbes on surfaces by up to 99.99%. Laboratory tests have also repeatedly demonstrated the ability of BioCote protected surfaces to inhibit the growth and formation of moulds and yeast. Arcolectric’s switches are already sold into a wide range of industries including healthcare, laboratory science, education, catering, leisure and other ’high traffic’ public places.

This Protective Rocker Switch covers are suitable for Arcolectric double and single pole rocker switches. The complete double pole cover is comprised of stock no's 8610337 and 8610346, for the single pole see stock no's 8610333 and 8610330. The covers are suitable for use with double pole rocker switches that have the following (data sheet) body code letters; A, L, Q, or T.

Note

The covers are not suitable for momentary type switches

관련된 링크들