SMC Air Gripper Robot Gripper

Subtotal (1 unit)*

₩4,308,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,308,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6952
제조사 부품 번호:
JMHZ2-16D-X7400B
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Robot Gripper

Gripper Type

Air Gripper

Number of Fingers

2

Gripping Force

43.5N

For Use With

UR16e, UR10(e), UR3(e), UR5(e)

Standards/Approvals

ISO9409-1-50-4-M6 RoHS

COO (Country of Origin):
JP

SMC Robot Gripper, 2 Fingers, 32.7 N Gripping Force - JMHZ2-16D-X7400B


This robot gripper is an innovative solution designed for collaborative robots, enhancing automation in various sectors. With a lightweight and Compact design, it features a double-acting mechanism and operates using air, ensuring efficiency and precision. The gripper offers a gripping force of 32.7 N external and 43.5 N internal, making it suitable for handling diverse objects. Its bore size is 16mm, with an impressive repeatability of ±0.01mm, establishing it as a key player in industrial gripping systems.

Features & Benefits


• Plug-and-play configuration for immediate functionality
• Integrated solenoid valve for simplified operation
• Speed adjustment mechanism for optimal gripping control
• High gripping force improves productivity in tasks
• Protective cover included to enhance durability

Applications


• Ideal for assembly tasks where precision is critical
• Used in packaging operations to securely hold items
• Effective in quality control processes for accurate manipulation
• Suitable for material handling in manufacturing environments

What is the performance of the gripping mechanism under varying pressures?


The gripping mechanism operates effectively at pressures from 0.1 to 0.7 MPa, ensuring reliable performance across various applications.

How is the gripping force adjusted for different materials?


Gripping force can be fine-tuned by adjusting the speed controls integrated into the design, catering to different handling requirements.

What Air supply requirements are necessary for operation?


Operation requires connection to a single Air supply tube, making installation straightforward and efficient.

How can the teaching pendant be programmed for optimal operation?


Using the dedicated URCap software, users can easily programme the pendant for various operations, integrating sensor signals effectively.

관련된 링크들