Phoenix Contact FL-PP-RJ45/RJ45 Series Patch Panel Patch Panel

Subtotal (1 unit)*

₩140,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 25일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩140,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
801-9128
Distrelec 제품 번호:
303-16-840
제조사 부품 번호:
2901646
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Patch Panel

Sub Type

Patch Panel

Mount Type

DIN Rail

IP Rating

IP20

Standards/Approvals

IEEE 802.3u

Series

FL-PP-RJ45/RJ45

Phoenix Contact Patch Panel, DIN Rail Mounting, RJ45 - FL-PP-RJ45/RJ45 - 2901646


This hardwearing patch panel from Phoenix Contact serves as an extension for RJ45 ports in field and control cabling set-ups. It has two ports and is grounded at both ends to eliminate hum and noise in the circuit.

This panel has an Ethernet interface and is compatible with Cat-5e cables for speedy transmission rates of between 10Mbps (megabits per second) and 1000Mbps. It is also PoE (power over Ethernet) compatible, so you can use it to transmit both electrical and data signals.

Compact dimensions (90mm high) mean you can use this panel in applications where space management is essential. With current consumption of less than 1A, it's also energy efficient. It has been extensively tested and has an MTBF (mean time between failures) rate of 6702, which means you can depend on it for consistent performance and a long service life.

• Green PVC (polyvinyl chloride) and PA (polyamide) housing material for durability

• Standard RJ45 interface type for versatility

• Cat-5e LAN category for compatibility with your system

• Operating temperature range of -25°C to +70°C for use in harsh environments

• IP20 (ingress protection) rated to indicate the unit is touch-proof and resistant to dust and objects over 12mm in size

SCRJ Panel Mounting Frame


Professional range of IP67 rated Phoenix Contact panel mounting frames designed for the SCRJ series

IP67 rated

Zinc

Screw termination

관련된 링크들