Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 LSA Patch Panel UTP 1 U Black
- RS 제품 번호:
- 365-8933
- 제조사 부품 번호:
- GPCPNLU24002
- 제조업체:
- Brand-Rex
Subtotal (1 unit)*
₩308,380.00
마지막 RS 재고
- 최종적인 3 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩308,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 365-8933
- 제조사 부품 번호:
- GPCPNLU24002
- 제조업체:
- Brand-Rex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brand-Rex | |
| LAN Category | Cat5e | |
| Product Type | LSA Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | UTP | |
| Rack Height | 1U | |
| Colour | Black | |
| Standards/Approvals | ISO/IEC 11801:1995, EIA/TIA 568B | |
| Depth | 25mm | |
| Height | 89mm | |
| Width | 482.6mm | |
| Series | GigaPlus | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brand-Rex | ||
LAN Category Cat5e | ||
Product Type LSA Patch Panel | ||
Panel Type Patch | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type UTP | ||
Rack Height 1U | ||
Colour Black | ||
Standards/Approvals ISO/IEC 11801:1995, EIA/TIA 568B | ||
Depth 25mm | ||
Height 89mm | ||
Width 482.6mm | ||
Series GigaPlus | ||
제외
Cat 5e Giga Plus Unshielded Panels
Unshielded patch panels to Category 5e
Wired to 568B
Panels supplied with cable management tie wraps, mounting hardware and instructions for use
Depth behind panel 25mm
관련된 링크들
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 RJ Patch Panel FTP 1 U Black
- Brand-Rex Cat6Plus Series Cat6 24 Port RJ45 LSA Patch Panel STP 1 U Black
- Brand-Rex GigaPlus Cat5e Ethernet Cable, 305 m, Unscreened, Purple, Polyethylene
- Brand-Rex GigaPlus Cat5e Ethernet Cable, 5 m, Unscreened, Grey, Low Smoke Zero Halogen
- Brand-Rex GigaPlus Cat5e Ethernet Cable, 2 m, Screened, Grey, Low Smoke Zero Halogen
- Brand-Rex GigaPlus Cat5e Ethernet Cable, 5 m, Unscreened, Yellow, Low Smoke Zero Halogen
- Brand-Rex GigaPlus Cat5e Ethernet Cable, 3 m, Unscreened, Red, Low Smoke Zero Halogen
- Brand-Rex GigaPlus Cat5e Ethernet Cable, 5 m, Unscreened, Green, Low Smoke Zero Halogen