Trendnet TC Series 12 Port RJ45 Patch Panel Shielded 25 mm Black
- RS 제품 번호:
- 309-628
- 제조사 부품 번호:
- TC-P12C6AS
- 제조업체:
- Trendnet
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 309-628
- 제조사 부품 번호:
- TC-P12C6AS
- 제조업체:
- Trendnet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Trendnet | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 12 | |
| Interface Type | RJ45 | |
| Shield Type | Shielded | |
| Rack Height | 25mm | |
| Colour | Black | |
| Width | 220mm | |
| Standards/Approvals | ANSI/TIA/EIA-568-B.2-1, RoHS, ISO/IEC 11801 2nd Edition:2002, EN50173-1: 2002 | |
| Depth | 97mm | |
| Height | 25mm | |
| Series | TC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Trendnet | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
Number of Ports 12 | ||
Interface Type RJ45 | ||
Shield Type Shielded | ||
Rack Height 25mm | ||
Colour Black | ||
Width 220mm | ||
Standards/Approvals ANSI/TIA/EIA-568-B.2-1, RoHS, ISO/IEC 11801 2nd Edition:2002, EN50173-1: 2002 | ||
Depth 97mm | ||
Height 25mm | ||
Series TC | ||
- COO (Country of Origin):
- CN
The Trendnet 12-Port Cat6A Shielded Wall Mount Patch Panel is ideal for gigabit and 10G Copper Ethernet network applications. This patch panel is ideal for use with Cat6A shielded cabling, which is specifically designed to eliminate EMI and crosstalk, ensuring peak performance and data integrity.
Colour coded labelling for T568A and T568B wiring schemes
110 IDC type terminal blocks
Use with TRENDnet TC PDT Punch Down Tool
3 year warranty
NDAA compliant
관련된 링크들
- Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black
- Trendnet TC Series 16 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 24 Port Patch Panel Shielded 40 mm Black
- Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series 1 Port RJ45 Patch Panel 22 mm
- Trendnet TC Series Cat6 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 24 Port RJ45 Patch Panel Unshielded Black