HARTING Module Han Modular

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 205 개 단위 배송 준비 완료
  • 추가로 2026년 9월 23일 부터 18 개 단위 배송
  • 추가로 2026년 9월 29일 부터 280 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩13,000.00
15 - 49₩12,480.00
50 +₩11,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
783-4052
Distrelec 제품 번호:
300-78-553
제조사 부품 번호:
09140014623
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

RJ Connector Module

Accessory Type

Module

Standards/Approvals

No

Series

Han Modular

COO (Country of Origin):
DE

Harting Han Modular Series RJ Connector Module, Module Accessory Type - 9140014623


This RJ connector module provides a modular networking Interface for industrial connector housings, enabling Ethernet connectivity within Harting’s modular accessory range. It is designed as a removable insert to integrate data cabling into larger connector assemblies, suitable for control cabinets and machine enclosures where modular plug-in networking connection points are required.

Features & Benefits


• Modular insert design enables quick field replacement
• Compatible with Han Modular housing for straightforward integration
• Designed as an accessory to expand enclosure connectivity options
• Engineered for use in industrial networking environments
• Provides standard RJ Interface for common Ethernet cabling

**Applications**


• Suitable for integrating Ethernet ports into control-cabinet fronts
• Ideal for factory-automation panel networking access points
• Used with machinery enclosures requiring modular data interfaces
• Can be used for retrofit of existing Han-style connector assemblies

What type of connector does it present for cabling?


It provides a standard RJ Interface intended for Ethernet-style cabling, acting as a networking insert within a modular connector framework.

How is it intended to be installed in assemblies?


It is supplied as a module accessory to be fitted into compatible modular housings, allowing straightforward insertion and removal without altering the host enclosure.

Which environments is it suitable for?


It is intended for industrial and electrical installations where modularised networking connections are required within equipment housings.

Does it include approvals or standards information?


No specific approvals or standards are provided with the module’s technical information.

관련된 링크들