Subtotal (1 Bag of 100 units)*
₩21,192.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩21,192.00 | ₩212.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 304-221
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 3mm | |
| Rivet Length | 4.5mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Minimum Grip | 2mm | |
| Maximum Grip | 3mm | |
| Finish | Plain | |
| Head Type | Brad | |
| Head Diameter | 6.4mm | |
| Standards/Approvals | UL94-V2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 3mm | ||
Rivet Length 4.5mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Minimum Grip 2mm | ||
Maximum Grip 3mm | ||
Finish Plain | ||
Head Type Brad | ||
Head Diameter 6.4mm | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 2 mm to 3 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for secure and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for situations where a quick and reliable assembly is required. The main benefit of these rivets is their ease of installation and removal, making them perfect for both temporary and permanent fixtures.
Features and Benefits
Expanding push-in design: Ensures easy installation by simply pushing the head in, allowing the grommet to expand for a tight fit
Removable head: Facilitates easy removal by pulling the head, making it convenient for maintenance or reassembly
Nylon material: Provides durability and resistance to wear, ensuring long-lasting performance
Brad head type: Offers a neat and flush finish, enhancing the aesthetic appeal of the application
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliable performance in various environments
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Rivet Body Material: Nylon, providing strength and flexibility for diverse applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Nylon Snap Rivet, 3 mm
- RS PRO Nylon Snap Rivet, 7 mm
- RS PRO Nylon Snap Rivet, 5 mm
- RS PRO Nylon Snap Rivet, 4 mm
- RS PRO Nylon Snap Rivet, 2 mm
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series