Subtotal (1 Bag of 100 units)*
₩32,480.00
재고있음
- 추가로 2026년 9월 28일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩32,480.00 | ₩324.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 304-095
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 4mm | |
| Rivet Length | 12mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Nylon | |
| Maximum Grip | 10.5mm | |
| Finish | Plain | |
| Minimum Grip | 9mm | |
| Head Type | Brad | |
| Head Diameter | 8mm | |
| Standards/Approvals | UL94-V2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 4mm | ||
Rivet Length 12mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Nylon | ||
Maximum Grip 10.5mm | ||
Finish Plain | ||
Minimum Grip 9mm | ||
Head Type Brad | ||
Head Diameter 8mm | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- GB
RS PRO Snap Rivet, 9 mm to 10.5 mm Grip Range, Black
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets provide a secure and reliable hold, making them ideal for both temporary and permanent installations. The main benefit of these rivets is their ease of use, allowing for simple installation and removal without the need for special tools.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Push head mechanism: Expands the grommet for a tight and reliable hold
Removable by pulling the head: Allows for easy disassembly and reusability
Nylon rivet body: Offers durability and resistance to corrosion
UL 94 V-2 standard: Meets important safety and flammability requirements
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Colour: Black
Standards Met: UL 94 V-2
Rivet Type: Snap
Head Type: Brad
Rivet Diameter: 4 mm
Rivet Length: 12 mm
Fixing Hole Diameter: 4.2 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Nylon Snap Rivet, 4 mm
- RS PRO Nylon Snap Rivet, 7 mm
- RS PRO Nylon Snap Rivet, 5 mm
- RS PRO Nylon Snap Rivet, 3 mm
- RS PRO Nylon Snap Rivet, 2 mm
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,