RS PRO Plain Stainless Steel Stainless Steel Blind Rivet Set Rivet Set for materials 2.5 mm to 11 mm thick, 465 pieces

대량 구매 할인 받기

5개 더 담고 ₩163,900.00 할인 받기

View bulk pricing options

Subtotal (1 kit)*

₩185,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 86 개 단위 배송 준비 완료
  • 추가로 2026년 12월 23일 부터 104 개 단위 배송
  • 추가로 2027년 2월 17일 부터 104 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Kit(s)
Per Kit
절감
1 - 4₩185,220.00-
5 +₩152,440.00₩163,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
493-5483
Distrelec 제품 번호:
304-07-092
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Blind Rivet Set

Product Type

Rivet Set

Number of Pieces

465

Kit Contents

Blind Rivet Set

Rivet Tool Included

No

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Finish

Plain

Rivet Diameter Largest

4.8mm

Rivet Diameter Smallest

3.2mm

Maximum Thickness of Material

11mm

Minimum Thickness of Material

2.5mm

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO 465-Piece Plain Stainless Steel Blind Rivet Set, 3.2 mm to 4.8 mm Diameter, 2.5 mm to 11 mm Thickness


This stainless steel blind rivet set from the RS PRO range can be used when you want to fix together hard materials in industrial or workshop settings.

The kit features 465 pieces and 10 different sizes of rivet. Blind rivets are mainly used when you can't access the rear (or blind side) of a joint. So you'll find them useful, for example, when erecting guttering on the side of a house or attaching a sign to a wall.

The A2 (304) stainless-steel material means the rivets are of durable quality, with good resistance to oxidation (rusting). They perform well in harsh conditions, both inside and out.

Each of rivets has an open-type dome head. The kit comes in a ten-compartment case to ensure organisation and easy storage, as well as portability to and from site.

Features and Benefits


• Blind rivet

• 465 pieces

• 10 sizes in multiples of 150, 75, 50, 25 or 20

• Largest rivet diameter of 4.8 mm

• Smallest rivet diameter of 3.2 mm

• A2 304 stainless-steel material

• Maximum material thickness of 11 mm

• Minimum material thickness of 2.5 mm

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들