RS PRO Plain Aluminium Rivet Set, 200 pieces

Subtotal (1 kit)*

₩141,824.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 12월 02일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩141,824.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
544-358
Distrelec 제품 번호:
304-18-800
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rivet Set

Kit Contents

Plain Rivet Set

Number of Pieces

200

Rivet Tool Included

Yes

Rivet Body Material

Aluminium

Finish

Plain

Rivet Diameter Largest

5mm

Rivet Diameter Smallest

3mm

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS PRO Plain Rivet Set, 200 Pieces


Looking for a rivet set? This handy kit from RS PRO has all you need as it includes a tool and 200 rivets. It's ideal for securing thin metal sheeting and you can use it for do-it-yourself fix-up jobs or on a professional work site.

The rivet tool features user-friendly spring-return handles which automatically release after you've used them. PVC (polyvinyl chloride) rubber grips give you a firm and comfortable hold on the tool. The rivets themselves are made of aluminium, which has good resistance to corrosion, so they won't rust easily. Aluminium is also lightweight, making the rivets safe to use with even thin sheets of metal without causing damage. This product is supplied in a handy storage case so you can organise your rivets to size and easily carry the set around. A rivet set like this one is often used to construct gutters out of sheet metal or to install panelling on doors.

Features and Benefits


• Plain finish

• No mandrel material

• 200 pieces

• Aluminium rivet body material

• Rivet diameter range of 3 mm to 5 mm

• Rivet tool included

관련된 링크들