Exacompta Black A4 Ring Binder Ring Binder
- RS 제품 번호:
- 449-580
- 제조사 부품 번호:
- 53981E
- 제조업체:
- Exacompta
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 449-580
- 제조사 부품 번호:
- 53981E
- 제조업체:
- Exacompta
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Exacompta | |
| Product Type | Lever Arch File | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Ring | |
| Number of Rings | 2 | |
| Clip Type | Ring Binder | |
| Sub Type | Ring Binder | |
| Spine Width | 15mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Exacompta | ||
Product Type Lever Arch File | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Ring | ||
Number of Rings 2 | ||
Clip Type Ring Binder | ||
Sub Type Ring Binder | ||
Spine Width 15mm | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- DE
Exacompta Forever Prem'Touch Recycled Lever Arch File, A4, 80mm Spine Forever PremTouch Lever Arch Files are MADE from 100% recycled two coloured papers with 100% recycled strong board. 32x29cm in size and can hold A4 Plus documents. 80mm spine and 80mm rings. Metal reinforced finger hole and bottom edge. Equipped with a Prem'Touch mechanism, 10 years warranty.
The Exacompta lever arch file is MADE from recycled, recyclable, and Blue Angel-certified materials, ensuring both sustainability and durability. Its vibrant double-sided colors make it a modern choice for today's filing systems. The 8 cm spine includes a label for easy content identification, while grip eyelets and metal corner reinforcement provide added strength and stability. Equipped with a Prem'Touch mechanism, it offers both robustness and ergonomic ease with its push button design.
A4 format
10 years warranty
Interior MADE of recycled paper
관련된 링크들
- Exacompta Black A4 Ring Binder Ring Binder
- Exacompta Purple A4 Ring Binder Ring Binder
- Exacompta Green A4 Ring Binder Ring Binder
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Red A4 Ring Binder Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
- Exacompta Yellow A4 Ring Binder Ring Binder
- Exacompta Coral A4 Ring Binder Ring Binder