OPTIBELT CC219S Rigid Shaft Coupling, 42 mm OD, Black Oxide Steel

Subtotal (1 unit)*

₩365,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩365,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-2292
제조사 부품 번호:
CC219S
제조업체:
OPTIBELT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

OPTIBELT

Product Type

Rigid Shaft Coupling

Bore Size A

19mm

Material

Black Oxide Steel

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT rigid couplings which comes under the flange couplings and clamp coupling category. This flange couplings are torsionally stiff and particularly sturdy and reliable shaft connections which can withstand jolts and radially or axially acting loads. The connected shafts must be precisely aligned. The connection dimensions of the flange couplings are in accordance with DIN 116. The flange couplings form C are equipped with a hollow for axial thrust washers according to DIN 28135.

Centering of the coupling parts is achieved only by means of fitting bolts

Key slot according to DIN 6886 or DIN 6887 on request

Horizontal arrangement by form A for shaft ends with same diameters

Form B for shaft ends with different diameters

Wear and maintenance free

Maximum rotational speed is having 4000 rpm

관련된 링크들