Ruland MCLC-14-14-F Rigid Shaft Coupling, 34 mm OD, 1215 Carbon Steel, 200 Nm

Subtotal (1 unit)*

₩143,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩143,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
593-527
제조사 부품 번호:
MCLC-14-14-F
제조업체:
Ruland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Bore Size A

14mm

Length

50mm

Bore Size B

14mm

Maximum Speed

4000rpm

Material

1215 Carbon Steel

Style

Clamp

Keyway

Yes

Torque Rating

200Nm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Precision Honed

COO (Country of Origin):
US
The Ruland One-piece rigid coupling is expertly designed to enhance precision in high-performance applications, ensuring a seamless connection between shafts. Crafted from lead-free steel and finished with a black oxide treatment, it not only offers a sleek appearance but also boosts durability against corrosion. The coupling features precision honed bores that maintain alignment and minimize vibration, making it ideal for servo applications. Its innovative anti-vibration Nypatch coating guarantees reliable screw seating while significantly reducing installation time. Manufactured with strict quality controls in Marlborough, MA, this coupling embodies both exceptional performance and environmental compliance.

Robust construction from lead-free steel enhances longevity

Precision honed bores ensure exceptional alignment

Manufactured under stringent quality controls for reliable service

Environmentally compliant, ensuring responsible manufacturing

관련된 링크들