HARTING Har-Flex Series, Flat Ribbon Cable, 500 mm Length, 6, Har-Flex IDC to

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩118,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩29,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 99₩29,380.00-
100 - 499₩28,200.00₩118,000.00
500 +₩27,000.00₩1,190,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
779-9791
제조사 부품 번호:
33152430500003
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Cable Type

Flat

Product Type

Ribbon Cable

Connector Type A

Har-Flex IDC

Connector Gender A

Female

Number of Contacts A

6

Contact Gender A

Female

Number of Contacts B

6

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Polyvinyl Chloride

Series

Har-Flex

Cable Length

500mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

COO (Country of Origin):
CN

Harting har-flex Cable Assembly with Strain Relief Female Connectors


From Harting, these har-flex double ended flat Cable Assemblies are fitted with Strain Relief Female Connectors. The ribbon cable used for these har-flex cable assemblies is 30 AWG with PVC insulation and 0.635 mm pitch. The connectors used for these har-flex cable assemblies have a Performance Level of 1, >500 matings.

The 1.27mm Harting har-flex Series


The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Note

For mating vertical headers see stock number 747-2525 typical.
For mating right angle headers see stock number 774-4120 typical

관련된 링크들