HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 6, 30 m Length
- RS 제품 번호:
- 693-7699
- 제조사 부품 번호:
- 09180067001
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 30 metres)*
₩142,160.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩142,160.00 | ₩4,738.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 693-7699
- 제조사 부품 번호:
- 09180067001
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Ribbon Cable | |
| Cable Type | Ribbon | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 6 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Cable Length | 30m | |
| Standards/Approvals | CE | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Ribbon Cable | ||
Cable Type Ribbon | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 6 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Cable Length 30m | ||
Standards/Approvals CE | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Standards
UL, CSA
관련된 링크들
- HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 9, 30 m Length
- HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 26, 30 m Length
- HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 20, 30 m Length
- HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 24, 30 m Length
- HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 64, 30 m Length
- HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 50, 30 m Length
- HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 10, 30 m Length
- HARTING Ribbon Cable, Ribbon, 1.27 mm Pitch, 25, 30 m Length