Molex 15167 Series, Flat Ribbon Ribbon Cable, 203 mm Length, 24, Type A to Type A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩10,400.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩23,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 380 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 45₩4,672.00₩23,360.00-
50 - 120₩4,464.00₩22,320.00₩10,400.00
125 +₩4,364.00₩21,820.00₩38,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-3588
제조사 부품 번호:
151670413
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Connector Type A

Type A

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

24

Number of Contacts B

24

Series

15167

Cable Length

203mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable Jumper, 60V AC Voltage Rating, 203mm Length - Premo-Flex Series - 151670413


Streamline your board-to-board layout with this ribbon cable jumper from Molex. It channels up to 24 circuits to create space-saving connections between different components on your PCB. For glitch-free signal transfers, the contacts are tin-plated. This also makes them corrosion-resistant, so you get reliable performance in heavy-duty setups. It's a breeze to fit this flexible cable in tricky setups without worrying about damage. A wide temperature range between -40°C and +105°C means it does its job reliably in challenging conditions.

Features & Benefits


• 203mm length for easy reach between components without bunching

• Easy installation – just plug the end into a compatible IDC connector (such as 514-4379)

• Pre-terminated to save time and effort

Applications


• Computer assemblies

• Medical imaging equipment

• Industrial control panels

• Robotics systems

Can I loop this ribbon cable when connecting adjacent components?


Yes, the item doesn't need to be taut and connections of this sort often feature a little looping bridge.

관련된 링크들