Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 24, Type A to Type A

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩26,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 45₩5,388.00₩26,940.00-
50 - 120₩5,280.00₩26,400.002%
125 +₩5,172.00₩25,860.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-3516
제조사 부품 번호:
150390403
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Cable Type

Flat Ribbon

Connector Type A

Type A

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

24

Number of Contacts B

24

Series

15039

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

비준수

COO (Country of Origin):
CN

Molex Ribbon Cable, 1.2A Maximum Current Per Contact, Type A - 15039 Series - 150390403


Need a compact solution for making links between electronic components? Add this ribbon cable from Molex to your setup. It's a handy option for connecting parts that are relatively far apart in your device, thanks to its length of 76mm. High flexibility, a neat 1mm pitch and 24 side-by-side conductors make optimal use of space while efficiently sending clean signals.

Features & Benefits


• Performs reliably in temperatures between -40°C and +105°C to suit extreme environments

• Corrosion-resistant gold contact plating offers a long service life and is highly conductive

Applications


• IT equipment

• Factory communication

• Automotive electronics

What does a type-A contact layout mean?


When a ribbon cable has a type-A layout, like this one, it means that the contact faces are all located on the same side. This helps to simplify installation by enabling straightforward linking to compatible connectors (such as 670-6726).

관련된 링크들