Wurth Elektronik 6877 Series Ribbon Cable, 6, 0.5 mm Pitch, 152 mm Length
- RS 제품 번호:
- 122-2684
- 제조사 부품 번호:
- 687706152002
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,640.00
재고있음
- 60 개 단위 배송 준비 완료
- 추가로 2026년 10월 14일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩4,640.00 |
| 13 - 24 | ₩4,540.00 |
| 25 + | ₩4,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-2684
- 제조사 부품 번호:
- 687706152002
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Jacket Material | Polyphenylene Ether | |
| Series | 6877 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | White | |
| Conductor Material | Copper | |
| Number of Conductors | 6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Jacket Material Polyphenylene Ether | ||
Series 6877 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour White | ||
Conductor Material Copper | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- CN
Wurth WR-FFC 0.5mm Pitch Type 2 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 2 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be MADE in Compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on the opposite side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits
Features and Benefits
Highly flexible and Ideal for use in complex, difficult to access applications
Low profile and lightweight, Ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits
Applications
These WR-FFC series 0.5mm Type 2 FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs
Wurth 0.5mm FPC Connectors and Jumper Cables
관련된 링크들
- Wurth Elektronik 6877 Series Ribbon Cable, 6, 0.5 mm Pitch, 152 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable, 10, 0.5 mm Pitch, 152 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable, 8, 0.5 mm Pitch, 152 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable, 32, 0.5 mm Pitch, 152 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable, 22, 0.5 mm Pitch, 152 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable, 45, 0.5 mm Pitch, 152 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable, 24, 0.5 mm Pitch, 152 mm Length
- Wurth Elektronik 6877 Series Ribbon Cable, 12, 0.5 mm Pitch, 152 mm Length