HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 14, 30.48 m Length
- RS 제품 번호:
- 917-827
- 제조사 부품 번호:
- 09180147001900
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 30 metres)*
₩383,668.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩383,668.00 | ₩12,788.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 917-827
- 제조사 부품 번호:
- 09180147001900
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 14 | |
| Series | SEK | |
| Jacket Material | Polyolefin | |
| Conductor Type | Stranded | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL 758 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 80°C | |
| Number of Strands | 7 | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 14 | ||
Series SEK | ||
Jacket Material Polyolefin | ||
Conductor Type Stranded | ||
Cable Length 30.48m | ||
Standards/Approvals UL 758 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 80°C | ||
Number of Strands 7 | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
Non-halogenated material enhances safety in case of fire
Cable length of 30.48 m allows for versatile installation options
Maximum operating temperature of 80 °C supports a wide range of applications
Minimum operating temperature of -40 °C ensures performance in extreme conditions
Unscreened design simplifies installation and reduces costs
Compliant with CE, RoHS, and UL standards for regulatory assurance
Grey polyolefin jacket offers protection and visibility in installations
14 conductors with a pitch of 1.27 mm facilitate efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 80 °C.
Is this product compliant with industry standards?
Yes, it is compliant with CE, RoHS, and UL standards.
What is the cable length of this product?
The cable length is 30.48 m.
관련된 링크들
- HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 14, 30.48 m Length
- HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 14, 30.48 m Length
- HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 15, 30.48 m Length
- HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 50, 30.48 m Length
- HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 64, 30.48 m Length
- HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 14, 100 m Length
- HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 14, 100 m Length
- HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 28, 30.48 m Length
