TE Connectivity 23 Series, Cable Ribbon Cable, 500 mm Length, 124, Plug to Plug
- RS 제품 번호:
- 787-938
- 제조사 부품 번호:
- 2324305-1
- 제조업체:
- TE Connectivity
N
Subtotal (1 Bag of 2 units)*
₩466,400.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩466,400.00 | ₩233,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 787-938
- 제조사 부품 번호:
- 2324305-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Cable Type | Cable | |
| Product Type | Ribbon Cable | |
| Connector Type A | Plug | |
| Connector Type B | Plug | |
| Connector Gender A | Male | |
| Contact Gender A | Male | |
| Number of Contacts A | 124 | |
| Connector Gender B | Male | |
| Number of Contacts B | 124 | |
| Contact Gender B | Male | |
| Series | 23 | |
| Cable Length | 500mm | |
| Jacket Colour | Black, Blue | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Cable Type Cable | ||
Product Type Ribbon Cable | ||
Connector Type A Plug | ||
Connector Type B Plug | ||
Connector Gender A Male | ||
Contact Gender A Male | ||
Number of Contacts A 124 | ||
Connector Gender B Male | ||
Number of Contacts B 124 | ||
Contact Gender B Male | ||
Series 23 | ||
Cable Length 500mm | ||
Jacket Colour Black, Blue | ||
- COO (Country of Origin):
- CN
The TE Connectivity Assembly offers a reliable sliver to sliver connectivity solution, designed for High speed data transmission with a cable length of 0.5 m, making it suitable for various internal applications.
Supports data rates up to 16 Gb/s for efficient signal transmission
Constructed with a 124 position configuration ensuring robust connections
Utilises 33 AWG wires, balancing performance with space efficiency
Cable flammability rating of CL2 for enhanced safety standards
Halogen-free construction minimises environmental impact
관련된 링크들
- TE Connectivity 9-1437 Series Ribbon Cable, 40, 100 mm Length
- TE Connectivity, Champ Series Plug Assembly For Use With Ribbon Cable
- TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 8, 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 8, 150 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 6, 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 6, 250 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 8, 100 mm Length
- TE Connectivity Micro-MaTch Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 14, 250 mm Length
