Molex 98267 Series FFC Jumper Cable, 10, 1 mm Pitch, 127 mm Length

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 120 units)*

₩569,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩569,500.00₩4,746.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
693-730
제조사 부품 번호:
98267-0254
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

98267

Cable Length

127mm

Standards/Approvals

RoHS

Conductor Material

Tin

Number of Conductors

10

COO (Country of Origin):
HU
The Molex Premo-Flex FFC Jumper is designed to facilitate seamless connectivity in various electronic applications. With a 1.00mm pitch and an innovative Type D layout, this jumper ensures reliable performance with configurations that cater to 10 circuit connections. Measuring 127.00mm in cable length, it features tin plating for optimal conductivity. Not only is it lightweight, with a net weight of just 0.953g, but it is also crafted with an extra-flexible design, allowing for easy integration in Compact spaces. Suitable for operating temperatures ranging from -40° to +105°C, this product exemplifies durability and efficiency in flat-flexible cable technology, making it a go-to choice in today’s sophisticated electronic assemblies.

Tin plating ensures optimal electrical performance and durability

Lightweight design facilitates easy handling and installation

Extra-flexible construction enhances adaptability in confined environments

Operating temperature range of -40° to +105°C guarantees reliability in diverse conditions

Compatible with multiple connectors, enhancing system compatibility

관련된 링크들