Vishay 25 W 4.7 Ω Wirewound Rheostat 2.3kA
- RS 제품 번호:
- 788-7839
- Distrelec 제품 번호:
- 301-77-834
- 제조사 부품 번호:
- RT025AS4R70KB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
7개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩637,800.00
재고있음
- 추가로 2026년 11월 09일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 6 | ₩637,800.00 | - |
| 7 - 12 | ₩623,760.00 | 2% |
| 13 + | ₩610,400.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 788-7839
- Distrelec 제품 번호:
- 301-77-834
- 제조사 부품 번호:
- RT025AS4R70KB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Wirewound Rheostat | |
| Maximum Resistance | 4.7Ω | |
| Tolerance ± | 10% | |
| Power Rating | 25W | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6mm | |
| Mounting Hole Diameter | 10.5 mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 10.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 320°C | |
| Standards/Approvals | RoHS | |
| Series | RT25 | |
| Diameter | 38mm | |
| Length | 50mm | |
| Height | 25mm | |
| Current Rating | 2.3kA | |
| Actuator Type | Linear Shaft | |
| Core Type | Open | |
| Shaft Length | 22mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Wirewound Rheostat | ||
Maximum Resistance 4.7Ω | ||
Tolerance ± 10% | ||
Power Rating 25W | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 6mm | ||
Mounting Hole Diameter 10.5 mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 10.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 320°C | ||
Standards/Approvals RoHS | ||
Series RT25 | ||
Diameter 38mm | ||
Length 50mm | ||
Height 25mm | ||
Current Rating 2.3kA | ||
Actuator Type Linear Shaft | ||
Core Type Open | ||
Shaft Length 22mm | ||
RT Series Wirewound Rheostats - 12 W and 500 W
The Vishay RT Series of linear wire wound rheostats are designed for use in professional and industrial equipment. Particularly in equipment where transients, repeated overloads, impacts and vibrations characterise everyday operation.Suggested accessories for these rheostats include control buttons and displays.
Features & Benefits
Vitreous enamel construction provides exceptional reliability
Linear wire wound track
Compact size per dissipation rating
Wide operating temperature range
Designed for heavy-duty applications such as repeated overloads, transients and conditions where shock and vibrations occur
Rheostats supplied with mounting hardware
1000 Vrms dielectric strength for 25 W models
±10% tolerance
Note
Mounting surface must be earthed.
관련된 링크들
- Vishay 25 W 4.7 Ω Wirewound Rheostat 2300A, RT025AS4R70KB
- Vishay 25 W 470 Ω Wirewound Rheostat 230mA
- Vishay 25 W 100 Ω Wirewound Rheostat 500A
- Vishay 25 W 150 Ω Wirewound Rheostat 408A
- Vishay 25 W 220 Ω Wirewound Rheostat 337mA
- Vishay 25 W 4.7 kΩ Wirewound Rheostat 73mA
- Vishay 25 W 1 kΩ Wirewound Rheostat 158mA
- Vishay 25 W 4.7 kΩ Wirewound Rheostat 73mA, RT025AS4701KB