RS PRO RFID Antenna with IPEX Connector, WiFi/Wlan & LTE

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩540,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
100 - 400₩5,400.00₩540,000.00
500 +₩4,860.00₩485,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
227-2066
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

RFID Antenna

RF Protocols

WiFi/Wlan & LTE

Connector Type

IPEX

Antenna Mount Type

PCB

Minimum Frequency

704MHz

Gain

2dBi

Maximum Frequency

5.8GHz

Standards/Approvals

RoHS

RS PRO Antenna with IPEX Connector


These RS PRO ANT-DK series of RF Antennas offer an optimal solution for any application transmitting or receiving electromagnetic waves. This series is headlined by WiFi/WLAN and LTE antennas, offered as either embedded or external. Our antennas are designed with versatility in mind and are available in a variety of lengths to suit more specific requirements, as well being available in both vertical and horizontal mounting orientation. RS PRO is committed to providing reliable solutions to the wide world of wireless communication.

Features and Benefits


  • Embedded and external antennas

  • Available in a variety of lengths to suit specific requirements

  • Horizontal and vertical mounting orientation

  • Enable high speed wireless communication

  • Lead free and RoHS Compliant

  • Frequency Range:

  • WiFi/WLAN: 2.4∼2.5 GHz / 4.9∼5.8 GHz

  • LTE: 704∼960 MHz / 1710∼2690 MHz

  • Applications


    There are many applications that may make use of RFID Antennas, specifics might include logistics tracking and materials management, but broad areas could vary from supply chain management to inventory tracking. More examples include:

    Connection of TV and video signals

    RF signal transmission between receiving devices, antennas, and transmitters

    Local area network connections

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들