RS PRO Whip RFID Antenna with SMA Connector, WiFi/Wlan & LTE
- RS 제품 번호:
- 227-2059
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 227-2059
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| RF Protocols | WiFi/Wlan & LTE | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Whip | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 704MHz | |
| Connector Type | SMA | |
| Gain | 2dBi | |
| Connector Gender | Male | |
| Maximum Frequency | 5.35GHz | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
RF Protocols WiFi/Wlan & LTE | ||
Product Type RFID Antenna | ||
Antenna Form Factor Whip | ||
Antenna Physical Form Whip | ||
Minimum Frequency 704MHz | ||
Connector Type SMA | ||
Gain 2dBi | ||
Connector Gender Male | ||
Maximum Frequency 5.35GHz | ||
Standards/Approvals RoHS | ||
RS PRO Whip Antenna with SMA Connector
These RS PRO ANT-DK series of RF Antennas offer an optimal solution for any application transmitting or receiving electromagnetic waves. This series is headlined by WiFi/WLAN and LTE antennas, offered as either embedded or external. Our antennas are designed with versatility in mind and are available in a variety of lengths to suit more specific requirements, as well being available in both vertical and horizontal mounting orientation. RS PRO is committed to providing reliable solutions to the wide world of wireless communication.
Features and Benefits
Applications
There are many applications that may make use of RFID Antennas, specifics might include logistics tracking and materials management, but broad areas could vary from supply chain management to inventory tracking. More examples include:
Connection of TV and video signals
RF signal transmission between receiving devices, antennas, and transmitters
Local area network connections
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Whip RFID Antenna with SMA Connector, WiFi/Wlan & LTE
- RS PRO Whip RFID Antenna with RP-SMA Connector, WiFi/Wlan & LTE
- RS PRO RFID Antenna with IPEX Connector, WiFi/Wlan & LTE
- Linx ANT-LTE-WS-SMA Whip WiFi Antenna with SMA Connector
- Microchip RN-SMA4-RP Whip RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130021 Whip RFID Antenna with SMA Connector, WiFi
- Linx ANT-B14-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 4G (LTE)
- Ezurio RG186-M2 Whip RFID Antenna with Reverse Polarity SMA Connector, WiFi