TE Connectivity S9025PLSMF Square RFID Antenna with SMA Connector, WiFi
- RS 제품 번호:
- 209-7295
- 제조사 부품 번호:
- S9025PLSMF
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 209-7295
- 제조사 부품 번호:
- S9025PLSMF
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | RFID Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | Through Hole/Bolted | |
| Minimum Frequency | 902MHz | |
| Connector Type | SMA | |
| Gain | 5.5dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 928MHz | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type RFID Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Square | ||
Antenna Mount Type Through Hole/Bolted | ||
Minimum Frequency 902MHz | ||
Connector Type SMA | ||
Gain 5.5dBi | ||
Connector Gender Female | ||
Maximum Frequency 928MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird Connectivity mini RFID panel antenna offers high performance in a small package. It has rugged, ultra-heavy-duty construction. It has weather and UV resistant radome.
Peak gain is 5.5dBi
Frequency range is 902 - 928MHz
Impedance is 50Ω
Polarization is circular RH or circular LH
VSWR is less than 1.5:1
Connector is SMA Female
관련된 링크들
- TE Connectivity S9025PLRASMAF Square RFID Antenna with SMA Connector, WiFi
- TE Connectivity S9025PLNF Square RFID Antenna with RP-SMA-Female, Type N Female, SMA Female, RP-TNC Female Connector,
- Wurth Elektronik 2600130011 Square RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130082 RFID Antenna with SMA Connector, WiFi
- Microchip RN-SMA4-RP Whip RFID Antenna with SMA Connector, WiFi
- TE Connectivity PAR90209H-FNF Square RFID Antenna with Type N Connector, WiFi
- Wurth Elektronik 2600130081 Stubby RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130083 Dipole RFID Antenna with SMA Connector, WiFi