TE Connectivity 2195892-1 Whip RFID Antenna with SMA Connector, ISM

Subtotal (3000 units, in boxes of 3000)*

₩16,296,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Box*
3000 +₩5,432.00₩16,293,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
328-880
제조사 부품 번호:
2195892-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

RF Protocols

ISM

Product Type

RFID Antenna

Antenna Form Factor

Whip

Antenna Physical Form

Whip

Minimum Frequency

423MHz

Antenna Mount Type

Panel

Connector Type

SMA

Gain

0dBi

Connector Gender

Female

Maximum Frequency

443MHz

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant

Number of Bands

1

COO (Country of Origin):
CN
The TE Connectivity 433 MHz Terminal/Duck antenna is designed for external mounting and operates within a frequency range of 423 to 443 MHz. It features a single band configuration with a passive operation, offering an impedance of 50 ohm. The antenna’s termination is SMA, and it is encased in an enclosure style. With a maximum Voltage Standing Wave Ratio of less than 3:1 and a peak gain of less than 0 dBi, this antenna is well suited for reliable signal transmission in its designated frequency band.

RoHS compliant

433MHz ISM single band antenna

External chassis mounting antenna

Available in straight or 90 degree option

Best performance on small ground planes of just 130mm length

관련된 링크들