Analog Devices ADG901BRMZ, SPDT RF Switch 2.5GHz Single SPST 31dB Isolation CMOS/LVTTL 8-Pin MSOP
- RS 제품 번호:
- 538-6185
- 제조사 부품 번호:
- ADG901BRMZ
- 제조업체:
- Analog Devices
수량 | 한(1)개당 |
1 - 9 | ₩4,631.40 |
10 - 49 | ₩4,136.95 |
50 - 99 | ₩3,896.70 |
100 - 249 | ₩3,816.10 |
250 + | ₩3,740.15 |
Wideband Analogue Switches, Analog Devices
속성 | 값 |
Switch Configuration | Single SPST |
Maximum Insertion Loss | 1.25dB |
Minimum Isolation | 31dB |
Number of Switches | 1 |
Technology | CMOS/LVTTL |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Frequency | 2.5GHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 2.75 V |
Minimum Operating Supply Voltage | 1.65 V |