Eccel Technology Ltd Pepper Wireless C1 EA RS485 RF Module 13.56 MHz 5.5V

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
209-8436
제조사 부품 번호:
Pepper Wireless C1 EA RS485
제조업체:
Eccel Technology Ltd
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eccel Technology Ltd

Product Type

RF Module

Frequency

13.56 MHz

Maximum Supply Voltage

5.5 V

Component Type

Reader

Interface Type

RS485

Length

26.8 mm

Maximum Operating Temperature

85 °C

Maximum Output Power

100 mW

Minimum Operating Temperature

-25 °C

Minimum Supply Voltage

3 V

Mount Type

Panel

Series

Pepper C1

Standards/Approvals

No

Sub Type

RF Module

Width

50 mm

The Eccel Technology RFID reader with wireless connectivity by Wi-Fi 802.11b/g/n. It has a Built in WEB interface and Command interface via UART and TCP sockets.

UART baud rate up to 921600 bps

-25°C to 85°C operating temperature range

Stand-alone mode

6 configurable GPIOs

관련된 링크들