Silicon Labs Si4463-B1B-FM RF Transceiver, 20-Pin QFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
819-6950
제조사 부품 번호:
Si4463-B1B-FM
제조업체:
Silicon Labs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Silicon Labs

Product Type

RF Transceiver

Technology

Low IF/ISM Transceiver

Modulation Technique

4GFSK, OOK, GFSK, GMSK

Sub Type

Transceiver

Package Type

QFN

Data Rate

1Mbps

Pin Count

20

Mount Type

Surface

Interface Type

SPI

Operating Band 1 Frequency

1050MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

850μm

Length

4mm

Series

SI4463

Width

4mm

Standards/Approvals

No

Automotive Standard

No

Number of Operating Bands

1

EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers


The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.

RS Product Codes


759-6472 Si4032-B1-FM Transmitter, 240-930MHz, +20dBm, FSK

819-6900 Si4063-B1B-FM Transmitter, 142-1050MHz,+20dBm, FSK

759-6498 Si4330-B1-FM Receiver, 240-960MHz, -121dBm, FSK

819-6913 Si4362-B1B-FM Receiver, 142-1050MHz, -126dBm, FSK

759-6501 Si4431-B1-FM Transceiver, 240-930MHz, +13dBm, -121dBm, FSK

759-6505 Si4432-B1-FM Transceiver, 240-930MHz, +20dBm, -121dBm, FSK

865-9852 Si4455-C2A-GM Transceiver, 284-960MHz, +13dBm, -116dBm, FSK

819-6922 Si4460-B1B-FM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK

865-9855 Si4460-C2A-GM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK

819-6938 Si4461-B1B-FM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK

865-9859 Si4461-C2A-GM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK

819-6950 Si4463-B1B-FM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK

865-9868 Si4463-C2A-GM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK

819-6979 Si4464-B1B-FM Transceiver, 119-1050MHz, +20dBm, -126dBm, FSK

865-9861 Si4467-A2A-IM Transceiver, 142-1050MHz, +13dBm, -133dBm, FSK

865-9865 Si4468-A2A-IM Transceiver, 142-1050MHz, +20dBm, -133dBm, FSK

관련된 링크들