Texas Instruments TRF7961RHBT ASK RF Receiver Chip, 2.7 → 5.5 V, 32-Pin VQFN
- RS 제품 번호:
- 709-8748
- 제조사 부품 번호:
- TRF7961RHBT
- 제조업체:
- Texas Instruments
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 709-8748
- 제조사 부품 번호:
- TRF7961RHBT
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Modulation Technique | ASK, OOK | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Mounting Type | Surface Mount | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Length | 5.15mm | |
| Width | 5.15mm | |
| Height | 0.95mm | |
| Maximum Operating Band 1 Frequency | 120MHz | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +110 °C | |
| Minimum Operating Band 1 Frequency | 30MHz | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Number of Operating Bands | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Modulation Technique ASK, OOK | ||
Package Type VQFN | ||
Pin Count 32 | ||
Mounting Type Surface Mount | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Length 5.15mm | ||
Width 5.15mm | ||
Height 0.95mm | ||
Maximum Operating Band 1 Frequency 120MHz | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +110 °C | ||
Minimum Operating Band 1 Frequency 30MHz | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- MY
관련된 링크들
- Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- Texas Instruments TRF7970ARHBT RF Transceiver, 32-Pin VQFN
- Infineon RF Receiver, 32-Pin VQFN
- Micrel MICRF220AYQS RF Receiver Chip, 16-Pin QSOP
- Texas Instruments TRF7960ARHBT RFID Module OOK, ASK 13.56 MHz 5.5V
- Texas Instruments CDCM61004RHBT PLL Frequency Synthesiser 4 32-Pin 3.6V VQFN
- Infineon BGT24MR2E6327XUMA1 RF Receiver, 32-Pin VQFN